Amphenol XMA Non-Cryogenic Omni Spectra Attenuators

Amphenol XMA Non-Cryogenic Omni Spectra Attenuators offer various frequency ratings, including 18GHz, 26GHz, 26.5GHz, 40GHz, 50GHz, and 65GHz. These attenuators are linear, passive transmission line components that reduce the input power in a matched system by a predetermined amount. Connector options include SMA, N, 1.85mm, 2.4mm, and 2.92mm in male and female genders. Amphenol XMA Non-Cryogenic Omni Spectra Attenuators feature up to 50 coupling options.

Features

  • 18GHz, 26GHz, 26.5GHz, 40GHz, 50GHz, and 65GHz frequency ratings
  • SMA, N, 1.85mm, 2.4mm, and 2.92mm connector options
  • 0.5W to 50W power range
  • Male and female genders
  • Up to 50 coupling options
  • Sterling silver construction

Diagram

Amphenol XMA Non-Cryogenic Omni Spectra Attenuators
Đã phát hành: 2024-02-20 | Đã cập nhật: 2024-03-19