Amphenol XMA Non-Cryogenic Omni Spectra DC Blocks
Amphenol XMA Non-Cryogenic Omni Spectra DC Blocks offer a frequency range of 7KHz to 65GHz and a voltage range of 16V to 200V. These DC blocks prevent the flow of DC signals into the system while letting high-frequency signals pass, ensuring excellent performance. Amphenol XMA Non-Cryogenic Omni Spectra DC Blocks feature sterling silver or high-temperature plastic construction, making them suitable for various environments.Features
- Non-cryogenic construction
- 7KHz to 65GHz frequency range
- 16V to 200V voltage range
- Prevents flow of DC signals into systems
- Sterling silver or high-temperature plastic construction
- 1.85mm, 2.4mm, 2.92mm, or SMA connectors
- Male or female gender options
Diagram
Đã phát hành: 2024-02-20
| Đã cập nhật: 2024-03-07