Amphenol Socapex USB-A Field Plastic & Neoprene Connectors
Amphenol Socapex USB-A Field Plastic and Neoprene Connectors consist of rugged USB interconnect devices for demanding industrial environments. The self-closing cap protects the USB-A Field receptacle from dust and fluids when the plug or USB memory key are unmated. Mated connectors with the plug or USB memory key have an IP67 sealing level. Designed to provide reliable performance in any harsh industrial environment, the Amphenol Socapex USB-A Field Plastic and Neoprene Connectors feature neoprene shells for plug and USB keys, push / pull mating, up to 500 mating cycles, and data transmission rate up to 480 Mb/s for high-speed USB under USB Specification 2.0. The RoHS compliant USB-A Field Plastic and Neoprene Connectors are well-suited for applications such as telecom equipment, video control, robotics, industrial process control, CNC machines, and special machines.Features
- Sealing Level:
- IP67 when mated with plug or USB memory key
- IP54 receptacle with self-closing cap alone
- 500 mating cycles
- Push / Pull mating
- Neoprene shells for plug and USB keys
- USB specification 2.0 data transmission
- Up to 480Mb/s for high-speed USB data rate
- - 40°C / +85°C temperature range
- RoHS compliant
Applications
- Access point
- Telecom equipment
- Video control
- Robotics
- Industrial process control
- CNC machines
- Special machines
Đã phát hành: 2011-09-07
| Đã cập nhật: 2023-08-14