ams OSRAM AQAA-30 Belago 1.2 Infrared Illuminator

ams OSRAM AQAA-30 Belago 1.2 Infrared Illuminator is designed to offer 15k dots count for improved resolution in 3D sensing. This illuminator is pin compatible with older Belago versions. The AQAA-30 infrared illuminator offers high contrast, high optical efficiency, high VCSEL efficiency, and improved reliability. This illuminator features an ITO-R interlock that detects defects on the device to facilitate eye safety implementation at the system level. The AQAA-30 infrared illuminator is ideal for active stereo 3D sensors, integrated mobile 3D sensors, front-facing 3D cameras, factory automation, and robotics.

Features

  • 15k dot count for improved resolution in 3D sensing
  • Pseudo-random dot pattern
  • ITO-R interlock
  • High contrast
  • High optical efficiency
  • High VCSEL efficiency
  • 78° x 60° field of illumination
  • Integrated feedback loop on the lens
  • Enables active stereoscopic imaging to be implemented on robotic and mobile devices
  • 4.2mm x 3.6mm x 3.325mm package size

Applications

  • 3D sensing in security devices
  • Integrated mobile 3D sensors
  • Integrated tablets and all-in-one 3D sensors
  • Front-facing 3D cameras
  • Machine vision
  • Robotics
  • Access control
  • Factory automation

Consumer Autonomous Mobile Robot (AMR)

ams OSRAM AQAA-30 Belago 1.2 Infrared Illuminator

Block Diagram

Block Diagram - ams OSRAM AQAA-30 Belago 1.2 Infrared Illuminator
Đã phát hành: 2025-05-14 | Đã cập nhật: 2025-05-26