ams OSRAM AS8579 Adapter Board
ams OSRAM AS8579 Adapter Board is equipped with all necessary peripheral components for easy evaluation of the AS8579 Sensor Interface. The AS8579 Sensor Interface detects the capacity change in different applications and measures the relative change of the impedance, dependent on the circuit. The sensor is used for human being detection and many other applications.The ams OSRAM AS8579 Adapter Board allows connection via standard SPI to a microcontroller. The SD4Y Production-Programmer and the I&P-Box are also recommended tools for communication/programming interface.
Overview
Videos
Đã phát hành: 2021-08-12
| Đã cập nhật: 2023-04-24