ams OSRAM OSLON® Optimal Red LEDs
ams OSRAM OSLON® Optimal Red LEDs offer high reliability, robustness, 640nm peak wavelength, and 120° typical radiation in an SMT ceramic package. These LEDs feature 485mW typical radiant flux, 66.3% radiant efficiency, 2.58umol/s photon flux, and 3.53umol/j photon flux efficacy. The red LEDs operate at -40°C to 125°C operating temperature range, 30mA to 1000mA forward current, and 2000mA surge current. The red LEDs are ideal for agriculture, horticulture, indoor lighting, entertainment, and outdoor and industrial lighting.Features
- SMT ceramic package with silicone lens package
- 120° typical radiation
- 485mW typical radiant flux
- 66.3% radiant efficiency
- 2000mA surge current
- 30mA to 1000mA forward current
- -40°C to 125°C operating temperature range
- 640nm peak wavelength
- 135°C junction temperature
- 2.58umol/s photon flux
- 3.53umol/j photon flux efficacy
- 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) ESD
Applications
- Agriculture and horticulture
- Indoor lighting
- Entertainment
- Outdoor and industrial lighting
Dimension Diagram
Đã phát hành: 2023-05-31
| Đã cập nhật: 2023-08-31