ams OSRAM KT CSLNM1.13 OSTAR® Projection Compact

ams OSRAM KT CSLNM1.13 OSTAR® Projection Compact is a light source with an isolated heat sink designed for improved heat dissipation. The device implements high-current chip technology for increased light output. The ams OSRAM KT CSLNM1.13 OSTAR projection compact is available in a 525nm true green color and is housed in a white molded SMD ceramic package.

Features

  • White molded SMD ceramic package
  • UX:3 Chip technology
  • 120° (Lambertian emitter) Typ. radiation
  • λdom = 525nm (true green) color
  • Product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors
  • ESD of 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Applications

  • Projection and display
  • Visualization
  • Entertainment
  • Factory automation

Relative Spectral Emission

Performance Graph - ams OSRAM KT CSLNM1.13 OSTAR® Projection Compact
Đã phát hành: 2022-11-09 | Đã cập nhật: 2023-09-14