ams OSRAM LZ1-10UBN0 LED ENGIN LuxiGen
ams OSRAM LZ1-10UBN0 LED ENGIN LuxiGen has a thermal resistance of 1.5K/W and an MCPCB diameter of 19.9mm. The ams OSRAM LED is housed in a ceramic package with an integrated glass lens. The device features UX:3 chip technology and has a typical radiation of 60° and up to a 2W of radiant flux output. These LEDs can be used in many applications, including electronic equipment, illumination, gaming, amusement, and horticulture lighting.Features
- Thermal Resistance 1.5K/W (only MCPCB without emitter)
- Diameter of MCPCB is 19.9mm
- Ceramic package with integrated glass lens
- Chip technology UX:3
- Typ. Radiation 60°
- Up to 2W of radiant flux output
Applications
- Electronic equipment
- Equipment illumination (e.g. curing, endoscope)
- Gaming, amusement, gambling
- Horticulture lighting
- Industrial automation (machine controls, light
- Barriers, vision controls)
- Photo therapy
- Smoke/dust/particle sensing
- Stage lighting (LED and laser)
Dimensional Drawing
MCPCB Assembly Recommendations
Đã phát hành: 2022-07-11
| Đã cập nhật: 2023-10-04