ams OSRAM Micro SIDELED® 3010 LEDs

ams OSRAM Micro SIDELED® 3010 LEDs are offered in a white SMT, colorless, clear resin package with side emission. The 3010 LEDs are based on InGaAlP chip technology and feature 120° (Lambertian emitter) radiation. The ams OSRAM Micro SIDELED 3010 LEDs are ideal for applications in limited space environments via the low package height.

Features

  • White SMT, colorless, clear resin package
  • InGaAlP Chip technology
  • 120° (Lambertian emitter) Typ. radiation
  • λdom = 570nm (green)
  • 3B Corrosion robustness class
  • Qualifications based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive-grade discrete semiconductors
  • 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM) ESD

Applications

  • Electronic equipment
  • White goods

Dimensions mm (in)

Mechanical Drawing - ams OSRAM Micro SIDELED® 3010 LEDs
Đã phát hành: 2022-06-22 | Đã cập nhật: 2023-02-22