ams OSRAM OSCONIQ® S 3030 CRI70

ams OSRAM OSCONIQ® S 3030 CRI70 is housed in a high-efficacy package designed to revolutionize indoor, industrial, and horticultural applications. The ams OSRAM CRI70 is powered by sapphire flip chip technology for performance and reliability. With its standardized form factor, the LEDs facilitate seamless drop-in replacements, providing a hassle-free upgrade experience.

Features

  • White SMT package
  • 120° (Lambertian emitter) Typ. radiation
  • 2200K to 6500K color temperature
  • 70 (min.) CRI
  • 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) ESD
  • Typ. 41.1lm @ 5000K luminous flux
  • Typ. 234lm/W @ 5000K luminous efficacy
  • Typ. 3.15umol/J @ 5000K photon flux efficacy
  • Typ 0.552umol/s @ 5000K photon flux

Applications

  • Agriculture and horticulture
  • Indoor lighting
  • Outdoor and industrial lighting
Đã phát hành: 2023-07-12 | Đã cập nhật: 2025-06-27