ams OSRAM OSCONIQ® S 3030 White LEDs

ams OSRAM OSCONIQ® S 3030 White LEDs use sapphire flip chip technology and special phosphor technology to offer excellent performance. These LEDs offer a light output of 235lm/W for CRI 80 and 226lm/W for CRI 90. The OSCONIQ S 3030 LEDs feature 120° (Lambertian emitter) typical radiation, 2700K to 6500K color temperature, and stable deep dimming at low driving current from 1mA. These LEDs offer 8kV Electrostatic Discharge (ESD) withstand voltage according to ANSI/ESDA/JEDEC JS-001. The OSCONIQ S 3030 LEDs feature a viewing angle of 120° and operate within the -40°C to 105°C temperature range. These LEDs come in a standard form factor to enable drop-in replacements. Typical applications include downlight fixtures, office panel fixtures, low and high bay fixtures, and flood light fixtures.

Features

  • White SMT package
  • 120° (Lambertian emitter) typical radiation
  • 2700K to 6500K color temperature
  • 8kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Stable deep dimming at low driving current from 1mA
  • CRI:
    • 92 typical (GW QSLMS1.KM)
    • 82 typical (GW QSLMS1.SM)
  • Luminous flux:
    • 39.8lm @ 4000K (GW QSLMS1.KM)
    • 41.4lm @ 4000K (GW QSLMS1.SM)
  • Luminous efficacy:
    • 226lm/W @ 4000K (GW QSLMS1.KM)
    • 235lm/W @ 4000K (GW QSLMS1.SM)

Applications

  • Downlight fixtures
  • Office panel fixtures
  • Low and high bay fixtures
  • Flood light fixtures
Đã phát hành: 2025-05-06 | Đã cập nhật: 2025-06-27