ams OSRAM OSLON® Black Flat X KW5 HQL631.TK LEDs (5 Chip)

ams OSRAM OSLON® Black Flat X KW5 HQL631.TK LEDs are high-performance 5-chip light-emitting diodes optimized for forward lighting applications. These high-efficiency LEDs offer up to 2140lm at 1000mA, making them ideal replacements for halogen lamps. The pad geometry of the OSLON Black platform offers excellent thermal performance, enabling developers to reduce heatsink size or remove it from the application design entirely. 

The OSLON Black Flat X KW5 HQL631.TK LEDs LEDs from ams OSRAM have an extremely high contrast 1:200 design due to the black case material and TiO2 casting. These devices feature a compact 8.81mm x 3.75mm x 0.50mm package ideal for high-density applications.

Features

  • AEC-Q102 qualified
  • SMD epoxy package
  • UX:3 chip technology
  • Luminous flux @ 1000mA
    • KW5 HQL631.TK-CCCH-4L05M0-2LAL: 2050lm to 2600lm
    • KW5 HQL631.TK-CCCJ-4L07M0-2LAL: 2050lm to 2700lm
    • KW5 HQL631.TK-CDCJ-6L07M0-2LAL: 2140lm to 2700lm
  • 120° (Lambertian emitter) typical radiation
  • 4L07M0 color binning
  • White color
    • Cx = 0.321
    • Cy = 0.339 according to CIE 1931
  • Corrosion Robustness Class: 3B
  • Color over angle: Better than passus 3.7.2.1 of supplement proposal 7 to ECE reg. 128
  • ESD: 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • -40°C to +135°C operating temperature range
  • 8.81mm x 3.75mm x 0.50mm package

Applications

  • Automotive headlamp
  • Low beam, high beam
  • Halogen replacements
  • Night vision

Package Outline

Mechanical Drawing - ams OSRAM OSLON® Black Flat X KW5 HQL631.TK LEDs (5 Chip)
Đã phát hành: 2022-07-28 | Đã cập nhật: 2022-12-30