ams OSRAM OSLON® Compact PL KW CELNM3.TK High-Power LED
ams OSRAM OSLON® Compact PL KW CELNM3.TK High-Power LED combines excellent brightness with outstanding luminance. This LED incorporates a compact light source with an isolated thermal pad for improved heat dissipation and small z-tolerance (±35µm). The KW CELNM3.TK LED exhibits UX:3 chip technology and white color with Cx = 0.316, Cy = 0.330 (according to CIE 1931). This OSLON Compact PL LED offers 120° typical radiation (Lambertian emitter), AEC-Q102 qualification, and 3A corrosion robustness class. The KW CELNM3.TK high-power LED is ideal for applications such as forward lighting (dynamic/static), daytime running light, standard low and high beams, and adaptive driving beams.Features
- High luminance in combination with high flux performance
- UX:3 chip technology
- 120° typical radiation (Lambertian emitter)
- Color:
- Cx = 0.316, Cy = 0.330 according to CIE 1931 (white)
- 3A corrosion robustness class
- ±35µm z-tolerance
- Ceramic package
- AEC-Q102 qualified
- ESD:
- 8kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Color over angle:
- Better than passus 3.7.2.1 of supplement proposal 7 to ECE reg. 128
Applications
- Forward lighting (dynamic/static)
- Standard low and high beam
- Adaptive driving beam
- Daytime running light
Performance Graphs
Dimensional Drawing (mm)
Resources
Đã phát hành: 2022-12-06
| Đã cập nhật: 2022-12-16