ams OSRAM TOPLED® SFH 2201 A01 Photodiode

ams OSRAM TOPLED® SFH 2201 A01 Photodiode offers enhanced blue sensitivity in a clear silicone package. The SFH 2201 A01 photodiode is AEC-Q102 qualified with a solder control structure and small outline dimensions. The SFH 2201 A01 is ideal for applications from 300nm to 1100nm.

Features

  • Clear silicone package
  • ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • Especially suitable for applications from 300nm to 1100nm
  • AEC-Q102 Qualified
  • Small outline dimensions
  • Solder control structure
  • Suitable for reflow soldering

Applications

  • In-cabin sensing
  • Rain, light and tunnel sensing

Relative Spectral Sensitivity

Performance Graph - ams OSRAM TOPLED® SFH 2201 A01 Photodiode
Đã phát hành: 2022-11-01 | Đã cập nhật: 2022-11-09