ams OSRAM TSL2591 Ambient Light Sensor
ams OSRAM TSL2591 Ambient Light Sensor is a very high sensitivity light-to-digital converter that transforms light intensity into a digital signal output capable of direct I2C interface. The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode on a single CMOS integrated circuit. Two integrating ADCs convert the photodiode currents into a digital output that represents the irradiance measured on each channel. This digital output can be input to a microprocessor where illuminance (ambient light level) in lux is derived using an empirical formula to approximate the human eye response. ams OSRAM TSL2591 Ambient Light Sensor supports a traditional level style interrupt that remains asserted until the firmware clears it.Features
- Dual diode
- Programmable analog gain and integration time
- 600M:1 dynamic range
- Two internal interrupt sources
- Programmable upper and lower thresholds
- One interrupt includes a programmable persistence filter
- Low power 3.0µA sleep state
- User-selectable sleep mode
- I2C fast mode compatible interface
- Data rates up to 400kbit/s
- Input voltage levels compatible with 3.0V bus
Applications
- Display backlight control
- Keyboard illumination control
- Solid state and general lighting control
- Printer paper detection
Documents
Block Diagram
Videos
Đã phát hành: 2013-07-09
| Đã cập nhật: 2025-09-09