Analog Devices Inc. ADALM2000 BNC Adapter Board
Analog Devices Inc. ADALM2000 BNC Adapter Board is an add-on board that allows users to connect oscilloscope probes and other test leads to the analog inputs of M2K. This adapter board features 2 single-ended input channels and 2 single-ended output channels. These channels are terminated in a right-angle BNC connector that provides a quick connection and a locking mechanism. The single-ended input channels can be reconfigured as differential input channels by modifying a solder jumper on the bottom of the board. This allows all 4 BNC connectors to be used for the analog input section and the output of the M2K is still available on the 30pin header of the board. The ADALM2000 BNC adapter board offers AC or DC coupling on all channels and provides access to all other ADALM2000 output pins. This board is ideal for electronic test and measurement equipment, general-purpose signal processing applications, automated test equipment, and educational applications.Features
- AC or DC coupling on all channels
- Possibility to reconfigure the analog inputs as differential input channels
- Access to all other ADALM2000 output pins
- Oscilloscope probes, BNC to grabber cables, and mini grabber test clips are included in the package
Kit Contents
- AD-M2KBNC-EBZ
- 2 x oscilloscope probes (PA360 60MHz x1 and x10 passive probe)
- 2 x BNC to grabber cables
- 10 x mini grabber test clips
Applications
- Electronic test and measurement equipment
- General-purpose signal processing applications
- Automated test equipment
- Educational applications
Additional Resource
Đã phát hành: 2021-08-20
| Đã cập nhật: 2022-03-11