TTM Technologies Xinger® Power Dividers

TTM Technologies Xinger® Power Dividers are low-profile, sub-miniature, Wilkinson power dividers in an easy-to-use surface-mount package. These devices are ideal for high-volume manufacturing because they can save space, reduce costs, and deliver higher performance than traditional printed and lumped element solutions. TTM Technologies Xinger Power Dividers are designed specifically for these applications: GSM, WCDMA, CDMA, 3G, GPS, WiMAX, 802.11a+g, 802.11b, 802.11g, 802.11n, 2.4GHz ISM Band, BLUETOOTH®, Bluetooth (LE), ZigBee® USA, ZigBee, SiriusXM radio, DVB-S, DVB-H (USA), DVB-H (Europe), DCS, PCS, terrestrial TV, RFID, fixed satellite, mobile satellite, and more.

Features

  • Low insertion loss
  • Surface mount
  • 0805 package
  • Non-conductive surface
  • External resistor required
  • RoHS compliant

Applications

  • GSM
  • WCDMA
  • CDMA
  • 3G
  • GPS
  • WiMAX
  • 802.11a+g, 802.11b, 802.11g, 802.11n
  • 2.4GHz ISM Band
  • BLUETOOTH®/Bluetooth (LE)
  • ZigBee® USA/ZigBee
  • SiriusXM radio
  • DVB-S, DVB-H (USA)/DVB-H (Europe)
  • DCS
  • PCS
  • Terrestrial TV
  • RFID
  • Fixed satellite
  • Mobile satellite
Đã phát hành: 2011-11-15 | Đã cập nhật: 2024-12-16