Anderson Power Products PP10 Powerpole® Connectors
Anderson Power Products PP10 Powerpole® Connectors provide 600V continuous AC or DC power through wires between 16AWG and 14AWG. A green housing indicates the connector as a ground terminal. These pin-and-socket connectors feature molded-in dovetails for modularity as well as a "make-first / break-last" connection for safety and integrity. A UL 94V-0 flammability rating and -20°C to +105°C operating temperature range add durability. The 10A contacts are offered in reeled and loose-piece designs. APP PP10 Powerpole connectors provide a reliable, versatile, and safe solution for both low- and high-volume production needs.Features
- 600V continuous AC or DC power through wires between 16AWG and 14AWG
- Dovetail design on housing allows for project-specific vertical or horizontal configurations
- "Make-first/break-last" connection
- 10A UL current rating
- UL 94V-0 flammability rating
- -20°C to +105°C operating temperature range
Housing Dimensions
Additional Resources
Đã phát hành: 2018-10-30
| Đã cập nhật: 2022-09-19