Anderson Power Products PP75 Powerpole® Connectors

Anderson Power Products PP75 Powerpole® Connector Housings are a color-coded, stackable, modular, and genderless family of wire connector housing solutions. This connection system supports up to 120A per pole and wire sizes from 16AWG to 6AWG. The self-securing PP75 series contains chemical-resistant housings as well as those with locking dovetail housings or mini-powerclaw PCB contacts for PCB size-constrained designs. Other features include low-resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and mounting pad compatibility. APP PP75 Powerpole connector housings are ideal for a variety of wire-to-wire, wire-to-board, and wire-to-busbar applications.

Features

  • Accepts wires from 16AWG to 6AWG with reducer bushings
  • Standard housings in red, green, black, white, blue, yellow, orange, and gray
  • Chemical-resistant housings in red, black, white, and blue
  • Locking dovetail housings in red, green, black, white, blue, and gray
  • Handles up to 120A per pole
  • Pre-mate ground housings
  • Right-angle or vertical mini powerclaw PCB contacts
  • Silver-plated busbar contacts
  • Single and multi-pole available
  • UL 94V-0 flammability rating
  • Compatible with mounting clamps, retaining pins, PCB mounting staples, and more

Applications

  • Wire-to-wire designs
  • Wire-to-board designs
  • Wire-to-busbar designs

Standard Housing Dimensions

Mechanical Drawing - Anderson Power Products PP75 Powerpole® Connectors
Đã phát hành: 2018-10-30 | Đã cập nhật: 2022-09-19