Anderson Power Products 3-Pole Mini SPEC Pak® Connectors
Anderson Power Products 3-Pole Mini SPEC Pak® Connectors carry up to 22A per contact at 600V. These small connectors are ideal for applications requiring power, or power and signal combined, in a compact environmentally sealed (IP68) package. Contacts with 30µ gold plating provide low resistance for up to 500 mating cycles while an integral latch prevents accidental unmating. These connectors are available for wires ranging from 24AWG to 14AWG, and the male contacts are available in three lengths to enable sequencing as required. APP 3-Pole Mini SPEC Pak Connectors are touch safe per UL1977 Sec 10.2 and manufactured using durable polycarbonate material to meet UL94 V-0 flame resistance requirements.Features
- Manual release latch prevents accidental unmating
- Gold-plated pin and socket for greater conductivity
- PowerMod® pin and socket contact technology
- Three available pin lengths offer sequencing capabilities
- Touch safe on both pin and socket sides per UL 1977 Sec. 10.2
- Rugged and environmentally sealed shells
Applications
- Marine
- Wind power
- Lighting
- Transportation
- Pumps
- Ground support
- Machine tool
- Industrial automation
- Motor
- Solar power
- Harsh environments
Specifications
- 600V voltage rating
- 3mΩ contact resistance
- -20°C to +105°C operating temperature range
- 500 mating cycles
- 24AWG to 12AWG wire size
- F1 weatherability rating per UL 746C
- UL94 V-0 flammability rating
- IP68, exceeds industry standards
Đã phát hành: 2012-02-27
| Đã cập nhật: 2022-03-11