Antenova Bentoni GNSS Antennas

Antenova Bentoni GNSS Antennas are intended for use with positioning applications. These flexible antennas with cable provide a direct connection to the host PCB and simple integration with plug-and-play capabilities. Their performance covers a typical GNSS reception of 1559MHz to 1609MHz. Antenova Bentoni GNSS Antennas deliver a solution for all global public constellations: GPS, GLONASS, Beidou, and GALILEO. Typical applications include trackers, portable devices, drones, network devices, and wearable devices.

Features

  • Antenna for 1559MHz to 1609MHz applications
  • Solution for all global public constellations: GPS, GLONASS, Beidou, and GALILEO
  • Maintains high performance within device: designed For integration (DFI)
  • 1.13mm diameter RF cable with IPEX MHF connector
  • Self-adhesive mounted
  • Quick integration minimizes the design cycle
  • High performance
  • Available in 3 standard cable lengths

Applications

  • Trackers
  • Portable devices
  • Drones
  • Network devices
  • Wearable devices
Đã phát hành: 2016-09-08 | Đã cập nhật: 2022-03-11