Antenova M20047-1 Active Antenna Module Reference Board
Antenova M20047-1 Active Antenna Module Reference Board features a single PCB containing the M20047-1 antenna module and required components to run on a PC via a USB cable and Antenova software. The M20047-1 series operates in a 1559MHz to 1609MHz frequency range and supports GPS, GLONASS, Galileo, and Beidou protocols. Applications include wearable technology, asset tracking, as well as safety and navigation devices.Features
- Single PCB containing the M20047-1 Active Antenna Module and required components
- Runs on a PC via a USB cable and Antenova software
- 1559MHz to 1609MHz frequency range
- Supports GPS, GLONASS, Galileo, and Beidou protocols
Applications
- Wearable cameras, watches, and fitness equipment
- Asset tracking
- Safety and navigation devices
- Other portable electronic devices
Board Function Diagram
Đã phát hành: 2018-10-02
| Đã cập nhật: 2022-11-02