Antenova M20071 Multi-Constellation GNSS Receiver
Antenova M20071 Multi-Constellation GNSS Receiver incorporates the MediaTek AG3335MN flash chip. The M20071 can track 4 GNSS constellations (GPS+Galileo+GLONASS+Beidou). The receiver is made with a 12nm process and has a 1.8V system powersupply for low power consumption. The multi-path algorithms improve position accuracy in inner-city environments. The on-board LNA provides good performance in weak-signal environments like wearable devices.Features
- Multi-constellation GNSS receiver (GPS/GLONASS/GALILEO/BEIDOU/QZSS)
- Full function GNSS module
- MediaTek AG3335MN flash chip
- Ultra-small SMD package; 9.0mm x 9.0mm x 1.8mm
- Low current consumption
- AIC, Active Interference Cancellation
- EASY - Internally generated orbit prediction for fast fix times
- EPO (Extended Prediction Orbit) fast fix
Applications
- Wearable devices like fitness watches
- Portable devices
- Asset tracking / personal safety
- Vehicle trip recording cameras
- Sports electronics like golf computers
- Navigation systems
Block Diagram
Videos
Đã phát hành: 2022-08-17
| Đã cập nhật: 2024-11-01