AP Memory Octal SPI (OPI & HPI) PSRAM DDRs in BGA24 Package

AP Memory Octal SPI (OPI and HPI) PSRAM DDRs in the BGA24 package feature 64Mb up to 512M densities with x8 or x16 organization. The DDRs support a maximum clock frequency of 133MHz for devices operating at 3V supply and up to 200MHz for the 1.8V supply version. The Octal SPI PSRAM DDRs offer a -40°C to 85°C default industrial grade temperature and an -40°C to 105°C extended temperature range. AP Memory Octal SPI (OPI and HPI) PSRAM DDRs are ideal in memory selection for SoC applications requiring low pin count and ultra-low power extended memory.

Features

  • Low pin count
  • Ultra-low standby
  • 64Mb to 512Mb
  • Up to 800MB/s

Applications

AP Memory Octal SPI (OPI & HPI) PSRAM DDRs in BGA24 Package

IoT RAM HPI vs SDRAM x32

Chart - AP Memory Octal SPI (OPI & HPI) PSRAM DDRs in BGA24 Package

IoT RAM OPI vs Legacy SDRAM

AP Memory Octal SPI (OPI & HPI) PSRAM DDRs in BGA24 Package
Đã phát hành: 2022-04-27 | Đã cập nhật: 2023-08-29