Apacer Technology Inc. AS33A Solid State Drives (SSDs)

Apacer Technology Inc. AS33A Solid State Drives (SSDs) are 3D TLC NAND Flash-based devices with up to one terabyte (1024GB) capacities. Featuring a SATA 6.0Gbps interface, the AS33A SSDs deliver exceptional read/write speeds, making an ideal choice for heavy-loading industrial or server operations. The AS33A also includes management enhancements, such as Global Wear Leveling technology, Power Failure Management, SMART (Self-Monitoring, Analysis, and Reporting Technology), and TRIM Support. 

Features

  • SATA 3.0 (6Gb/s) interface
  • Connectors
    • 7-pin SATA signal
    • 15-pin SATA power
  • 2.5" form factor
  • 3D TLC NAND Flash type
  • 32GB to 1024GB capacity range
  • Sustained performance
    • Up to 560MB/sec read
    • Up to 540MB/sec write
  • 80K IOPS (4K random write)
  • Temperature ranges
    • 0°C to +70°C standard operating
    • -40°C to +70°C storage
  • Thermal sensor
  • 1500G shock
  • 15G vibration
  • 5.0V ±5% operating voltage
  • Power consumption
    • <1985mW in Active mode
    • <340mW in Idle mode
  • 100.00mm x 69.85mm x 6.90mm in dimensions with 7mm enclosure 
  • >1,500,000 hours MTBF
  • Flash Management
    • Global wear leveling technology
    • S.M.A.R.T.
    • Power failure management
    • TRIM support
  • RoHS compliant

Applications

  • Gaming
  • Server and networking
  • Personal data storage
Đã phát hành: 2019-08-05 | Đã cập nhật: 2023-07-18