APEM TS LED Illuminated Hall Effect Mini Thumb Joystick
APEM TS LED Illuminated Hall Effect Mini Thumb Joysticks are IP67 rated, include an LED backlight, and feature contactless Hall effect technology to provide long-life proportional control. With a total current draw no greater than 16mA, these APEM LED Thumbsticks are ideally suited for wireless remote control applications where low visibility, battery life, and power consumption are critical. The backlighting option utilizes an overmolded polycarbonate castle-style actuator to effectively diffuse the LED and provide illumination over a wide viewing angle. These joysticks include red and blue color options.Features
- LED backlighting options in red or blue
- Low consumption: current draw no greater than 16mA
- Overmolded polycarbonate “castle” actuator
- IP67 above panel sealed
- LED function: Constant on or user controlled
Applications
- Industrial Automation
- Food and beverage
- Fiber and textile
- Pulp and paper
- Harsh Environment
- Forestry machinery
- Front loaders
- Sprayers
- Combines
- Harvesters
- Balers
- Material Handling
- Mobile elevating work platforms - Scissor lift, boom lift, forklift, telehandlers, etc.
- Security
- CCTV
- Access control systems
- Public lifts
Specifications
- 3.1N ±0.5N (0.70lbf ±0.11lbf) operating force
- 1 million cycles expected life
- -40°C to +85°C operating temperature range
- Hall effect sensors, single or dual technology
- 5.00V ± 0.01VDC supply voltage range
- 11mA maximum supply current
- -10V reverse polarity maximum
- 16V transient overvoltage maximum
- 15ms maximum start-up time
- 2Ω output impedance
- ±200mV initial return to center voltage tolerance
Dimensions
Videos
Đã phát hành: 2018-05-16
| Đã cập nhật: 2023-09-29