Aptiv Charge Coupler T2 Pigtail Cable Assemblies
Aptiv Charge Coupler T2 Pigtail Cable Assemblies provide robust handling with a graining plastic shell in a screwless system assembly to optimize robustness. The Aptiv Charge Coupler T2 Pigtail Cable Assemblies offer 20A to 32A current and cable lengths from 3.5m to 8m. These cable assemblies provide IP24/IP44 sealing and IP2X electrical protection. Applications include grid-to-vehicle and infrastructure to electric vehicle charging.Features
- Robust handling with graining plastic shell
- Screwless system assembly to optimize robustness
- Cost-effective design to inlet and wallbox
- Variety of power and cable length (3.5m to 8m) options
- Wiring crimps sealed from environment
- IEC62196-2 Type II connector
- EN17186 Type II standard
Applications
- Grid-to-vehicle
- Infrastructure to electrical vehicle charging
Specifications
- 10,000 mating cycles
- -40°C to +50°C temperature range
- 480VAC maximum voltage
- 20A to 32A maximum current at +50°C
- V1 vibration level
- IP24/IP44 sealing class
- IP2X electrical protection
Additional Resources
Dimension Measurement Sample
Technical Specifications at a Glance
Đã phát hành: 2022-03-28
| Đã cập nhật: 2025-08-15