Aptiv HV RCS 800 Electrical Vehicle Connectors
Aptiv HV RCS 800 Electrical Vehicle Connectors come in a compact package with a unique integrated electric interlock. Aptiv HV RCS 800 Electrical Vehicle Connectors feature an integrated ErgoMate™ Axial Mating Assist System on the harness connector, assuring easy assembly. The header is sealed in mated and unmated positions. The series provides a cost-effective design due to the direct connection between the device's female connector and male terminals. The connectors include unique and safe mating screwing with an innovative Screw Position Assurance (SPA) feature.Features
- Easy to assemble with integrated ErgoMate Axial Mating Assist System on harness connector
- Compact package with a unique integrated electric interlock
- Header sealed in mated and unmated positions
- Bundle shielding with external braid
- Panel mount to devices with face seal to module
- Two-stage disconnect for safe unmating
Applications
- AC/DC inverters
- DC/DC converters
- HV batteries
- Power electric boxes
- HV power-distribution units (PDUs)
Specifications
- -40°C to +125°C temperature range
- 210A maximum current at +85°C
- 1000VDC maximum voltage
- V1 vibration level
- IP67/IP6K9K sealing class
- IP2XB electrical protection
Performance Infographic
Đã phát hành: 2020-10-23
| Đã cập nhật: 2024-04-25