Arduino AKX00069 Plug & Make Kit

Arduino AKX00069 Plug and Make Kit introduces a breadboard-free hardware approach, seamlessly integrating with Arduino's user-friendly web ecosystem. Together with a step-by-step online guide, it facilitates the swift initiation of the next exciting project. The AKX00069 kit helps build a fully functional IoT project in under 40 minutes that provides expansion and customization. This plug-and-make kit includes the UNO R4 WiFi®, 7x Modulino® (sensors and actuators), and cables. The AKX00069 kit also consists of a structural frame, spacers, and a set of screws and nuts to keep the project steady and organized.

The Arduino UNO R4 WiFi® integrates powerful microprocessors with features like Wi-Fi®/Bluetooth® low-energy communication, a Qwiic connector, a DAC, and a large LED matrix. The Modulino nodes are a collection of Qwiic-compatible (I2C) sensors and actuators designed to streamline hardware connections.

Arduino AKX00069 Plug & Make Kit

Features

  • Breadboard-free hardware approach
  • Seamless integration with Arduino's user-friendly web ecosystem
  • Build a fully functional IoT project in under 45 minutes

Kit Contents

  • Hardware:
    • UNO R4 WiFi®
    • 7x Modulino® (sensors and actuators)
    • Cables (USB-C® and Qwiic)
    • Structure fame (with screws and nuts)
  • Content platform (EN, ES, DE, IT, FR)
  • Cloud+ smartphone app

Kit Overview

Arduino AKX00069 Plug & Make Kit

Videos

Đã phát hành: 2024-07-11 | Đã cập nhật: 2025-10-16