Arduino ASX00073 UNO SPE Shield
Arduino ASX00073 UNO Single-Pair Ethernet (SPE) Shield is a versatile solution for industrial communication, Internet of Things (IoT), and automation, combining Single Pair Ethernet (10BASE-T1S) and RS-485. Arduino ASX00073 enables integration into low-power Ethernet networks and robust serial communication systems, ensuring efficient connectivity in embedded environments. Compatible with the Arduino UNO form factor, the shield supports SPI, UART, and I2C, facilitating interoperability with various devices. Additionally, ASX00073 features screw terminals for additional connectivity and power options. The robust design and advanced protection make it ideal for applications in industrial environments for remote monitoring and automated control.Features
- Microchip LAN8651B1 T1S SPE controller
- 10Mbit/s SPE data rate
- MaxLinear XR33058IDTR-F RS-485 transceiver
- Half-duplex RS-485 communication method
- 20Mbit/s RS-485 data rate
- Connectors
- 1x T1S SPE screws terminal
- 1x T1S SPE dedicated connector
- 1x RS-485 screws terminal
- UART, SPI, and I2C interfaces
- Operates at 10Mbps under the 10BASE-T1S standard
- Allows up to 8x nodes in a multidrop network
- Supports up to 25 meters in a multidrop topology (multiple nodes on a single segment)
- Power options
- +5VDC from the USB connector of the connected UNO board
- +7VDC to +24VDC from T1SP on the screw terminal block, enabling Power over Data Line (PoDL) functionality
- +7VDC to +24VDC from the VIN on the screw terminal block
- 68.85mm x 53.34mm size
- -40°C to +85°C operating temperature range
Applications
- Industrial automation and networking
- Industrial IoT gateways
- Factory automation and control systems
- Energy and smart grid monitoring
- Controllers
- Factory automation
- Automotive networks
- IoT devices
- Sensors
- Building automation and smart infrastructures
- HVAC and environmental monitoring
- Access control and security systems
- Industrial asset tracking
- Remote monitoring and edge computing
Power Tree
Pinout
Block Diagram
Dimensions: mm
Đã phát hành: 2025-07-24
| Đã cập nhật: 2025-10-02