Arduino Nano 33 BLE Sense

Arduino Nano 33 BLE Sense is built around the NINA B306 module for BLE and BLUETOOTH® 5 communication. The Arduino Nano BLE Sense is based on the Nordic nRF52840 processor that contains a powerful Cortex M4F. The board features a rich set of sensors that allow for creating innovative and highly interactive designs. It has an architecture fully compatible with Arduino IDE Online and Offline. The board also features a 9-axis Inertial Measurement Unit (IMU), temperature, pressure, humidity, light, color, and gesture sensors. A microphone is even available and can be managed through specialized libraries.

Reduced power consumption and the Nano form factor open the board up for various applications. This allows for wearable devices and gesture-based projects that must communicate with other devices at a close range. Arduino Nano 33 BLE Sense is ideal for interactive automation projects thanks to the multiprotocol BT 5.0 radio.

Features

  • UBLOX NINA B306 (nordic nRF52) micro
  • ECC608 crypto chip security
  • 64MHz clock
  • 1MB flash
  • 256KB RAM
  • Circuit voltage 3.3V
  • 8 analog pins, 14 digital pins I/O
  • 1 UART // 1 SPI // 1 I2C interfaces 
  • Digital microphone, 6-axis accelerometer, pressure humidity, temperature, gesture recognition sensors onboard
  • 45mm x 25mm dimensions

Applications

  • Tracking beacons
  • Fleet tracking
  • Vehicle monitoring
  • Movement sensor alarm-based projects
  • Environmental monitoring

Edge Impulse Resources

Infographic - Arduino Nano 33 BLE Sense
Đã phát hành: 2019-06-12 | Đã cập nhật: 2025-07-24