Arduino Nano ESP32 Boards
Arduino Nano ESP32 Boards (with and without headers) are Nano form-factor boards based on the Espressif ESP32-S3 SoCs that are embedded on the u-blox® NORA-W106-10B modules. These modules support Wi-Fi® and BLUETOOTH® Low Energy (LE), with amplified communication through built-in antennas. The 32-bit Xtensa® LX7 CPU supports clock frequencies at up to 240MHz and provides native support for debugging via the USB-C® connector. The Nano ESP32 boards are compatible with the Arduino IoT Cloud and facilitate MicroPython. The popular Nano form factor makes the Nano ESP32 boards compatible with many hardware accessories. All these make the boards versatile and ideal for getting started with IoT developments.Features
- Tiny footprint:
- Designed with the well-known Nano form factor in mind
- The compact size makes it perfect for embedding in standalone projects
- Wi-Fi and BLUETOOTH:
- Harness the power of the ESP32-S3 microcontroller, well-known in the IoT realm
- Full Arduino support for wireless and Bluetooth connectivity
- HID support:
- Emulate human interface devices, such as keyboards or mice, over USB opens up possibilities for interacting with computers
- Arduino IoT Cloud compatible:
- Quickly and easily create IoT projects with just a few lines of code
- The setup takes care of security and allows monitoring and controlling projects from anywhere using the Arduino IoT Cloud app
- Arduino and MicroPython support:
- Switching seamlessly between Arduino and MicroPython programming with a few simple steps
- An introductory course for those new to the MicroPython world is also offered
Specifications
- Xtensa® Dual-core 32-bit LX7 microprocessor:
- Up to 240MHz
- 384kB ROM
- 512kB SRAM
- 16kB SRAM in RTC (low power mode)
- DMA controller
- Power:
- 3.3V operating voltage
- VUSB supplies 5V via USB-C® connector
- 6V to 21V VIN range
- Low power:
- 7μA consumption in deep sleep mode
- 240μA consumption in light sleep mode
- RTC memory
- Ultra Low Power (ULP) coprocessor
- Power Management Unit (PMU)
- ADC in RTC mode
- Connectivity:
- Wi-Fi
- Bluetooth LE
- Built-in antenna
- 2.4 GHz transmitter/receiver
- Up to 150Mbps
- Pins:
- 14x digital (21x including analog)
- 8x analog (available in RTC mode)
- SPI (D11, D12, and D13), I²C (A4/A5), and UART (D0/D1)
- Communication ports:
- SPI
- I²C
- I²S
- UART
- CAN (TWAI®)
Applications
- Home automation
- IoT sensors
- Low power designs
Block Diagram Overview
Videos
Additional Resources
Đã phát hành: 2023-07-18
| Đã cập nhật: 2025-07-24