Arduino Portenta H7 Lite

Arduino Portenta H7 Lite is a cost-effective solution designed for complex environments where radio communication is not suitable or possible. The H7 Lite is perfect for developers who want to leverage the computational power of the Portenta H7 without the need for video output or advanced security features.  The Portenta H7 Lite runs high-level code and real-time tasks simultaneously via two processors. For example, it can execute Arduino-compiled and MicroPython code at the same time and have the two cores communicate with one another.

Features

  • Dual-core with two best-in-class processors in one, running parallel tasks
  • AI on the edge, so powerful it can run AI state machines
  • The board is highly customizable in volumes
  • High-level programming language support (Micropython)

Applications

  • High-end industrial machinery
  • Laboratory equipment
  • Computer vision
  • PLCs
  • Robotics controllers
  • Mission-critical devices
  • High-speed booting computation (ms)

Videos

Board Topology

Location Circuit - Arduino Portenta H7 Lite
Đã phát hành: 2022-03-17 | Đã cập nhật: 2025-04-07