ArduSimple AS-GNSS-F10N simpleGNSS Pro Evaluation Board
ArduSimple AS-GNSS-F10N simpleGNSS Pro Evaluation Board is a standalone board designed to evaluate sub-meter dual-band (L1/L5) GNSS positioning technology. This board is based on u-blox NEO-F10N module and is fully compatible with Arduino and STM32 Nucleo platforms as a shield. The simpleGNSS pro evaluation board operates at 5V supply voltage and within the -40°C to 85°C temperature range. This board offers a default update rate of 1Hz with maximum performance up to 19mA. This evaluation board features 1 UART and 1USB serial interfaces, NMEA, and UBX binary protocols. The simpleGNSS pro evaluation board is RoHS compliant and available in a 69mm x 53mm dimension.Features
- Sub-meter level precision:
- <1.5m in standalone mode
- <0.9m standalone with SBAS coverage
- Based on u-blox NEO-F10N module
- 5V supply voltage
- 19mA power consumption
- Update rate:
- 1Hz default
- Up to 8Hz with maximum performance
- Up to 10Hz with reduced performance
- -40°C to 85°C operating temperature range
- Start-up times:
- First position fix:
- 27seconds (cold)
- 2seconds (hot)
- First position fix:
- Serial interfaces 1 UART and 1 USB
- Protocols NMEA and UBX binary
- L1 and L5 support multi-band
- Multi constellation:
- GPS: L1C/A L5
- GLONASS: L1OF
- Galileo: E1-B/C E5a
- BeiDou: B1C B2I
- NavIC: SPS-L5
- QZSS: L1Sb
- SBAS: WAAS, EGNOS, MSAS, GAGAN, and SouthPan
- RoHS-compliant
- 69mm x 53mm dimension
Functional Schematic Diagram
Đã phát hành: 2024-02-29
| Đã cập nhật: 2024-04-03