Advanced Energy / Artesyn ADO300 Series 300W 1/8 Brick DC-DC Converters

Advanced Energy / Artesyn ADO300 Series 300W 1/8 Brick DC-DC Converters deliver up to 300W of continuous power at a 3.3V, 5V, or 12V fully regulated output. These ultra-high, 95.2% efficiency (12V model) converters require no minimum load while using an open-frame design optimized for forced air or conduction cooling. ADO300 series converters have digital and analog interface versions, both following standard, eighth-brick outlines. These Advanced Energy / Artesyn converters feature an enhanced pre-bias startup capability and can be connected in parallel, automatically using droop current sharing. The single-output DC-DC converters are ideal for use in data processing and telecommunication applications, as well as systems with demanding inter-board spacing requirements.

Features

  • 300W continuous power
  • Ultra-high efficiency
  • 36VDC to 75VDC telecom input range
  • No minimum load required
  • Pre-bias startup capability
  • Two-year warranty
  • Parallel and droop current sharing
  • Remote output sense
  • Fully regulated
  • High reliability with excellent thermal performance
  • Remote control function

Dimensions - Open Frame

Mechanical Drawing - Advanced Energy / Artesyn ADO300 Series 300W 1/8 Brick DC-DC Converters

Dimensions With Baseplate

Mechanical Drawing - Advanced Energy / Artesyn ADO300 Series 300W 1/8 Brick DC-DC Converters
Đã phát hành: 2018-01-22 | Đã cập nhật: 2024-06-07