Advanced Energy / Artesyn ATA DC-DC Converter
Advanced Energy / Artesyn ATA DC-DC Converter offers a 10W power rating, an input voltage rating of 24 or 48, and a ±2% voltage tolerance. The Advanced Energy / Artesyn ATA converter features an ultra-compact DIP package, up to 86% efficiency, and an input filter that meets EN 55022, Class A, and FCC level A standards. Advanced Energy / Artesyn ATA DC-DC Converter operates in the -40°C to +80°C temperature range.Features
- Ultra-compact DIP package 23.8mm x 13.7mm x 8.0mm (0.94 x 0.54 x 0.31 inches)
- Efficiency up to 86%
- I/O-isolation 1500VDC
- Ultra-wide 4:1 input range
- UL/cUL/IEC/EN 62368-1 (60950-1) safety approval and CE marking
- Input filter meets EN 55022, class A and FCC, level A
Specifications
- 9 to 36VDC, 18 to 75VDC input range
- ±2% voltage tolerance
- 55mV noise/ripple rating
- 370KHz switching frequency
- 5V, 12V, 15V, 24V, ±12V, ±15V output voltage
- 5% to 95% non-condensing humidity rating
- -40°C to +80°C operating temperature range
Mechanical Dimensions
Additional Resources
Đã phát hành: 2019-06-05
| Đã cập nhật: 2025-05-21