Advanced Energy / Artesyn AYA 2W Isolated DC-DC Converters

Advanced Energy / Artesyn AYA 2W Isolated DC-DC Converters are single- and dual-output modules with industry-standard pin configuration. All Advanced Energy / Artesyn AYA 2W models feature an ultra-wide 2:1 input range with excellent output voltage regulation. These DC-DC converters deliver up to 2W output power with a high 87% typical efficiency and excellent thermal performance over a -40C to +80C operating temperature range with derating. AYA 2W series is suitable for a wide range of applications in nearly any industry.

Features

  • 2W total power
  • Input Voltage
    • 4.5VDC to 10VDC
    • 9VDC to 18VDC
    • 18VDC to 36VDC
    • 36VDC to 75VDC
  • Single/dual outputs
  • 14mm x 14mm x 8mm package
  • High efficiency up to 87%
  • I/O isolation voltage 1500VDC
  • Ultra-wide 2:1 input range
  • Overload and short circuit protection
  • No minimum load requirement
  • -40°C to +80°C operating temperature range

Safety

  • cUL/UL 60950-1(UL certificate)
  • IEC/EN 60950-1(CB-report)
  • CE Mark

Applications

  • Distributed power architectures
    • Communication
    • Industrial electronics
    • Energy facilities
  • Battery-powered equipment
  • Instrumentation

Mechanical Dimensions

Mechanical Drawing - Advanced Energy / Artesyn AYA 2W Isolated DC-DC Converters
Đã phát hành: 2018-04-11 | Đã cập nhật: 2024-11-06