Asahi Kasei Microdevices AK4497SVQ 129dB 2-Channel Stereo Premium DAC

Asahi Kasei Microdevices AK4497SVQ 129dB 2-Channel Stereo Premium Digital-to-Analog Converter (DAC) is a premium device that exemplifies VELVETSOUND™ technology, delivering high-fidelity audio with remarkable precision. Designed for high-end audio applications, the AK4497SVQ supports up to 768kHz/32-bit PCM and DSD512 input formats, ensuring accurate reproduction of high-resolution audio sources. The Asahi Kasei Microdevices AK4497SVQ features a switched capacitor filter voltage output and six selectable digital filters, allowing for flexible sound tuning across various use cases.

With a signal-to-noise ratio of up to 129dB (133dB in mono mode) and total harmonic distortion plus noise as low as -117dB, this DAC achieves exceptional clarity and dynamic range. The AK4497SVQ also incorporates Data Weighted Averaging (DWA) routing technology to minimize conversion element variation, enhancing analog performance. Automotive-grade compliance further broadens applicability, making the AK4497SVQ ideal for luxury car audio systems, in addition to network audio, USB DACs, and professional audio gear.

Features

  • Enhanced analog performance
  • Seamless high-resolution audio playback
  • Automotive qualification compliance
  • Superior sound quality
  • THD+N: -117dB (2VRMS), -113dB (2.6VRMS)
  • DR, S/N: 129dB (2VRMS), 131dB (2.6VRMS), 133dB (mono mode, 2.6VRMS)
  • 256 times over sampling
  • Audio I/F format
    • 24/32-bit MSB justified
    • 16/20/24/32-bit LSB justified
    • 16/24/32-bit I2S compatible
    • TDM128/256/512
    • DSD64/128/256/512
    • External Digital Filter (EXDF) interface
  • Sampling frequency
    • 30kHz to 768kHz for PCM
    • 384kHz and 768kHz for EXDF
    • 2.8MHz, 5.6MHz, 11.2MHz, and 22.4MHz for DSD
  • 32-bit 8x Digital filter
    • Short delay, sharp roll-off, group delay = 6.0/fs,
    • Short delay, slow roll-off, group delay = 5.0/fs
    • Sharp roll-off
    • Slow roll-off
    • Low dispersion short delay filter, group delay = 10.0/fs
    • Super slow roll-off
  • DSD filter
    • Filter1 (fc = 39kHz, DSD64 mode)
    • Filter2 (fc = 76kHz, DSD64 mode)
  • Digital de-emphasis for 32kHz, 44.1kHz, and 48kHz sampling
  • Soft mute
  • Digital attenuator (0dB to -127dB in 0.5dB steps and mute)
  • Mono mode
  • Master clock (PCM mode)
    • fs = 30kHz to 32kHz : 256fs, 384fs, 512fs, 768fs, and 1152fs
    • fs = 32kHz to 54kHz : 256fs, 384fs, 512fs, and 768fs
    • fs = 54kHz to 108kHz : 256fs and 384fs
    • fs = 108kHz to 216kHz : 128fs and 192fs
    • fs = 216kHz to 388kHz : 32fs, 48fs, 64fs, and 96fs
    • fs = 388kHz to 776kHz : 16fs, 32fs, 48fs, and 64fs
  • Operation control - register control by 3-wire serial or I2C-bus, pin control
  • CMOS digital input level
  • Power supply
    • Using an internal LDO for digital core (DVDD)
      • 3.0V to 3.6V for TVDD and AVDD
      • 4.75V to 5.25V for VDDL and VDDR
    • Using an external supply for digital core (DVDD)
      • 1.7V to 1.98V for DVDD
      • DVDD to 3.6V for TVDD and AVDD
      • 4.75V to 5.25V for VDDL and VDDR
  • -40°C to +105°C operating temperature range
  • 64-pin HTQFP package, 10mm x 10mm mold size, 0.5mm pin pitch

Applications

  • Network audio and USB DACs
  • USB and BLUETOOTH® headphones
  • CD/SACD players
  • Wireless speaker systems
  • Soundbars
  • Digital audio players
  • Electronic musical instruments
  • Audio interfaces
  • Digital mixers
  • AV receivers
  • Measurement equipment
  • Control systems
  • HD audio/voice conference systems
  • Public Address (PA)
  • Luxury car audio systems

Block Diagram

Block Diagram - Asahi Kasei Microdevices AK4497SVQ 129dB 2-Channel Stereo Premium DAC
Đã phát hành: 2025-05-14 | Đã cập nhật: 2025-07-31