KYOCERA AVX NP0 High RF Power Multilayer Capacitors

KYOCERA AVX NP0 High RF Power Multilayer Capacitors are designed for high RF power applications requiring consistent and reliable operation. A combination of highly conductive metal electrode systems, optimized case geometries, and proprietary dielectrics yields a low ESR. Spanning a capacitance range from 0.1pF to 5100pF, KYOCERA AVX NP0 High RF Power Multilayer Capacitors operate in a -55°C to +125°C temperature range and are available in either porcelain or ceramic materials.

Features

  • 0.1pF to 5100pF capacitance range
  • Low ESR
  • High RF power
  • -55°C to +125°C operating temperature range
  • ±30PPM/°C temperature coefficient
  • RoHS compliant

Applications

  • Bypass
  • Coupling
  • Tuning
  • Impedance matching
  • DC blocking
Đã phát hành: 2021-10-19 | Đã cập nhật: 2024-09-30