Microchip Technology ATmega324PB Xplained Pro

Microchip ATmega324PB Xplained Pro is a hardware platform to evaluate the ATmega324PB microcontroller. The ATmega324PB is supported by the Microchip Studio integrated development platform. The kit explains how to integrate the device into custom designs with easy access to the Microchip ATmega324PB features. 

The Xplained Pro MCU series evaluation kits include an onboard Embedded Debugger. No external tools are necessary to program or debug the ATmega324PB. The Xplained Pro extension series evaluation kits offer additional peripherals for easy development of custom designs.

Features

  • Embedded Debugger (EDBG)
  • USB interface
  • Programming and debugging (target) through JTAG
  • Virtual COM-port interface to target via UART
  • Microchip Data Gateway Interface (DGI) to target via synchronous SPI or TWI
  • Four GPIOs connected to target for code instrumentation
  • 16MHz crystal
  • 32kHz crystal footprint
  • Digital I/O:
    • Two mechanical buttons (user and reset button)
    • One user LED
    • Three extension headers
  • Two possible power sources
    • External power
    • Embedded debugger USB

Overview

Microchip Technology ATmega324PB Xplained Pro
Đã phát hành: 2016-01-27 | Đã cập nhật: 2022-03-11