Microchip Technology ATSAM4L-EK Evaluation Kit
Microchip ATSAM4L-EK Evaluation Kit lets designers quickly evaluate and develop code for applications running on Microchip SAM4L Cortex™-M4 microcontrollers (MCUs). These new Microchip MCUs consume just one-third the power of currently available solutions. Microchip ATSAM4L-EK evaluation board features an embedded debugger, dedicated circuitry to measure the power consumption of your application, LCD, USB, capacitive touch functionality, and more. This ATSAM4L-EK kit also offers expansion headers to plug in Microchip extension boards so you can easily add gyrometers, accelerometers, Wi-Fi, and ZigBee.Features
- ATSAM4LC4C Cortex-M4 device
- Board monitor with OLED color display, power measurement stage for ATSAM4LC4C power, joystick, and five LEDs
- Segger J-Link OB Module (embedded debugger)
- QTouch slider and button
- Segment LCD (4x40)
- USB host and device
- Wireless 10-pin interface
- SPI serial Flash (AT25DF641A)
- Sensor Xplained support
- Light sensor
- Reset push button
- Audio jack connector
- User input push button
- RS485 connector
Evaluation Kit Call-Outs
ATSAM4L-EK Block Diagram
Đã phát hành: 2012-11-09
| Đã cập nhật: 2022-03-11