Microchip Technology SMART™ SAMV71 Xplained Ultra Evaluation Kit

Microchip Technology SMART™ SAMV71 Xplained Ultra Evaluation Kit is demonstration and development platform for the ATSAMV71Q21, and other Arm® Cortex®-M7-based microcontrollers in the SAM V70, SAM S70, and SAM E70  series.  Supported by the Atmel Studio integrated development platform, the Evaluation Kit provides easy access to the features of the Atmel ATSAMV71Q21 and explains how to integrate the device in a custom design. The Xplained Ultra series of evaluation kits include an onboard Embedded Debugger, and no external tools are necessary to program or debug the ATSAMV71Q21. The Xplained Pro Extension Kits offers additional  peripherals to extend the features of the board and ease the development of custom designs.

Features

  • ATSAMV71Q21 microcontroller
  • One mechanical reset button
  • One power switch button
  • Two mechanical user pushbuttons
  • Two yellow user LEDs
  • Supercap backup
  • 12.0MHz crystal
  • 32.768kHz crystal
  • 2MB SDRAM
  • 2MB QSPI Flash
  • IEEE 802.3az 10Base-T/100Base-TX Ethernet RMII PHY
  • AT24MAC402 256KByte EEPROM with EUI-48 address
  • Stereo audio codec
    • External PLL for precise clock generation
    • Microphone jack
    • Headphone jack
  • ATA6561 CAN Transceiver
  • SD Card connector with SDIO support
  • Camera interface connector
  • MediaLB connector
  • Two Xplained Pro extension headers
  • One Xplained Pro LCD header
  • Coresight 20 connector for 4-bit ETM
  • Arduino due compatible shield connectors
  • External debugger connector
  • USB interface, device and host mode
  • Embedded Debugger
    • Auto-ID for board identification in Microchip Studio
    • One yellow status LED
    • One green board power LED
    • Symbolic debug of complex data types including scope information
    • Programming and debugging
    • Data Gateway Interface: SPI, I²C, 4 GPIOs
    • Virtual COM port (CDC)
  • External power input (5-14V)
  • USB powered

Board Layout

Microchip Technology SMART™ SAMV71 Xplained Ultra Evaluation Kit
Đã phát hành: 2015-05-05 | Đã cập nhật: 2023-10-09