Advanced Thermal Solutions argus CPU Cooler for Servers

Advanced Thermal Solutions argus CPU Cooler for Servers is designed for cooling CPUs, GPUs, and FPGAs in high-performance 2U chassis. The Advanced Thermal Solutions argus CPU Cooler is designed to fit the Intel® LGA2011 square and LGA2066 (Socket R) sockets. The cooler features focused airflow from a blower and provides 229W maximum thermal dissipation power (TDP).

Note: ATS provides a backing plate that allows the argus to be used for applications that do not use the Intel square and LGA2066 (socket R) sockets. View Datasheet

Features

  • Provides focused airflow from a blower
  • Ideal for 2U applications where space and airflow are restricted
  • Designed for CPUs, GPUs, and FPGAs in high-performance 2U chassis
  • Designed to fit the Intel® square and LGA2066 (Socket R) sockets
  • Mechanical attachment is standoff, screws, and spring
  • Provided with Chomerics T670 thermal grease
  • Hardware provides 25PSI when used in socket LGA2011
  • Provides at least 20% improvement over comparable products

Specifications

  • 229W maximum TDP
  • 0.14°C/W thermal resistance
  • 48VDC fan rated voltage
  • 30VDC to 60VDC fan operating voltage range
  • 7400RPM rated speed
  • 10.56W rated input power
  • 71.7CFM rated airflow
  • 65dB noise level
  • 40,000 hours at +60°C
Đã phát hành: 2021-09-22 | Đã cập nhật: 2024-05-17