KYOCERA AVX 180R NPO Porcelain Ultra-Low ESR RF/Microwave Caps
KYOCERA AVX 180R NPO Porcelain Ultra-Low ESR RF/Microwave Capacitors offer high Q, high self-resonance, and ultra-stable performance characteristics in a 1.78mm x 2.29mm x 2.92mm case R size. The 180R components offer a 0.5pF to 100pF capacitance range, 500VDC working voltage, and -55°C to +175°C operating temperature range. KYOCERA AVX 180R NPO Porcelain Ultra-Low ESR RF/Microwave Capacitors are available in horizontal or vertical electrode orientations, making them ideal for a range of RF/microwave applications.Features
- Case R size, 1.78mm x 2.29mm x 2.92mm (0.070" x 0.090" x0.115") (LxWxT)
- 0.5pF to 100pF capacitance range
- 500WVDC working voltage
- Low ESR/ESL
- Horizontal or vertical electrode orientations
- High Q
- Ultra-stable performance
- High self-resonance
- RoHS compliant
Applications
- Functional
- Bypass
- Coupling
- Tuning
- Feedback
- Impedance matching
- DC blocking
- Circuit
- RF power amplifiers
- Filters
- Oscillators
- Timing circuits
- Delay lines
Specifications
- >10,000Q at 1MHz quality factor
- Temperature coefficient of capacitance
- 0±30PPM/°C in the -55°C to +125°C range
- 0±60PPM/°C in the +125°C to +175°C range
- ±0.1pF, ±0.25pF, ±0.5pF, ±2%, ±5%, ±10%, and ±20% capacitance tolerance options
- -55°C to +175°C operating temperature range, no derating of the working voltage
- ±(0.02% or 0.02pF) capacitance drift, whichever is greater
- 500WVDC working voltage
- Insulation resistance
- 106MΩ minimum at +25°C at the rated WVDC
- 105MΩ minimum at +125°C at the rated WVDC
- 104MΩ minimum above +125°C
- 2000-hour life at +125°C with 200% WVDC applied per MIL-STD-202, Method 108
Đã phát hành: 2021-09-15
| Đã cập nhật: 2023-08-10