KYOCERA AVX Aluminum Polymer Electrolytic Capacitors

KYOCERA AVX Aluminum Polymer Electrolytic Capacitors offer SMD or radial versions with a 47µF to 560µF capacitance range and up to 50VDC maximum voltage. These polymer capacitors include the APA, AHC, APD, APV, APZ, and RPA series. The APA series offers low equivalent series resistance (ESR) and a long life of 5000 hours at +105°C. The AHC capacitors have high ripple current resistance, a high-temperature range, and low ESR, while the APD series features high voltage and 2000 hours at +105°C. The APV series provides low ESR with 2000 hours of endurance, and the APZ series has a standard substance ideal for displace cards and system boards. The RPA series features radial-leaded capacitors with capacitance values from 100μF to 560μF and 15mΩ or 30mΩ ESR. KYOCERA AVX Aluminum Polymer Electrolytic Capacitors are ideal for lamps, LEDs, DC/DC converters, and commercial power supply applications.

Features

  • APA Series
    • Super low ESR
    • 5000 hours of endurance at +105°C
    • RoHS compliant
  • AHC Series
    • Low ESR
    • High ripple current resistance
    • 4000 hours of endurance at +125°C
    • RoHS compliant
  • APD Series
    • High voltage
    • 2000 hours of endurance at +105°C
    • RoHS compliant
  • APV Series
    • Low ESR
    • 2000 hours of endurance at +105°C
    • RoHS compliant
  • APZ Series
    • Standard substance
    • 2000 hours of endurance at +105°C
    • RoHS compliant
  • RPA
    • Radial leaded
    • 100μF to 560μF capacitance range
    • 6VDC to 25VDC voltage rating
    • 15mΩ or 30mΩ ESR

Applications

  • APA Series
    • DC/DC converters
    • Voltage regulators
    • Decoupling
    • Computer motherboards
  • AHC Series
    • Commercial/industrial power supplies
  • APD Series
    • Lamps
    • LEDs
    • Power supplies
  • APV Series
    • High-order mainboards
    • Servers
  • APZ Series
    • Displace cards
    • System boards
Đã phát hành: 2021-06-24 | Đã cập nhật: 2022-12-28