KYOCERA AVX Automotive Crystal Oscillator
KYOCERA AVX Automotive Crystal Oscillators feature C-MOS output and AEC-Q100 / Q200 qualification. These devices offer a frequency of 1.5MHz to 80MHz with an operating temperature range of -40°C to +125°C. KYOCERA AVX Automotive Crystal Oscillators have a supply voltage of 1.6 to 3.63V and frequency stability of ±100ppm (-40°C to +125°C) and ±50ppm (-40°C to +85°C). Applications include cameras, Ethernet, radars, and V2X.Features
- Utilize same head unit (2016 size Crystal Unit)
- Efficient structure to reduce production lead time
- 1.5MHz to 80MHz frequency
- -40°C to +125°C operating temperature
- C-MOS output
- 1.6 to 3.63V supply voltage
- AEC-Q100 / Q200 Compliant
- ±100ppm (-40°C to +125°C) and ±50ppm (-40°C to +85°C) frequency stability
Applications
- Cameras
- Ethernet
- Radars
- V2X
Videos
Structure
Dimensions
Đã phát hành: 2016-10-26
| Đã cập nhật: 2023-05-15