KYOCERA AVX Commercial TVS+ General Purpose Series Varistors

KYOCERA AVX Commercial TVS+ General Purpose Series Varistors are an ideal solution for circuit protection in professional, industrial, and commercial applications. The varistors offer a wide range of highly reliable components, including low-capacitance varistors for high-speed data lines/RF circuits, as well as high-energy, high-temperature, and harsh environment varistors.

Features

  • SMT 0201 to 3220 sizes, axial and radial configuration
  • Bidirectional transient voltage protection
  • EMI filtering in the off-state
  • Very fast response (<1ns)
  • Multiple strikes capability
  • High reliability
  • AEC-Q200-qualified automotive series
  • No derating over operating temperature range -55°C to +125°C (+150°C, +175°C available)
  • High peak current and high energy options
  • Low-capacitance parts for RF, high-speed data lines, and capacitance-sensitive applications
  • RoHS compliant

Applications

  • Consumer
  • Home appliances
  • Automation
  • Lighting
  • Industrial/professional
  • Medical
  • Renewable/smart energy
  • Defense (SnPb termination available)

EMI FILTERING & ENHANCED EMI FILTERING

MG - 2- and 4-element arrays for multiple lines ESD protection and EMI/RFI attenuation, saves board space and pick-and-place costs.

V2F - Varistor with feed-thru filter construction with enhanced noise reduction (notch filter) and low parallel inductance.

VA - Radial and axial epoxy-coated varistors for harsh environments and applications where a leaded component is preferred.

VC - Wide range of MLVs for bidirectional ESD protection and EMI/RFI attenuation.

VC0201 - Miniature 0201 varistor for any circuits with space constraints or for embedded applications.

VC-LC - Lower capacitance varistors for bidirectional ESD protection as well as EMI/RFI attenuation.

VCUG - Low-leakage (<1μA) varistors.

VG - High-energy varistors, glass encapsulation provides enhanced resistance against harsh environments.

LOW SIGNAL DISTORTION/LOW LOSS

USB - Low-capacitance varistors for high-speed data lines and other capacitance-sensitive applications.

Đã phát hành: 2020-01-15 | Đã cập nhật: 2024-06-04