KYOCERA AVX GiGuard® Bi-Directional ESD Protection Diodes
KYOCERA AVX GiGuard® Bi-Directional ESD Protection Diodes for high-speed circuits feature TVS technology and a unique leadless package. The components offer clamping voltages below 12V and capacitance values as low as 0.3pf. This combination protects sensitive ICs during ESD events and preserves the integrity of the protected high-speed signals.The KYOCERA AVX GiGuard series fits onto the same PCB solder pads as standard EIA 0201/0402 components. The GiGuard series complies with: IEC 61000-4-2 (SSD), Level 4+ (±20kV air, ±20kV contact discharge), IEC 61000-4-4 (electrical fast transient -EFT) (20A, 5ns/50ns), fast charged device model (CDM), and ESD and cable discharge event (CDE).
Features
- Low 0.3pF to 17pF typical capacitance range
- Low VC (<12V at 1A)
- Bidirectional protection
- Protects sensitive ICs during ESD events
- Preserves the integrity of the protected high-speed signals
- Leadless 0201/0402/0603 case size
- Temperatures
- -55°C to +125°C Ooperating
- Up to +150°C storage
Applications
- USB 2.0 and 3.0
- Tablet touch screens
- Mobile phone touch screens
- Network communications
- Gigabyte Ethernet
- High-definition multimedia interface (HDMI)
Specifications
- 3.3V to 12V working voltage range
- 4V to 18V breakdown voltage range
- 6V to 18V clamping voltage range
- 45W to 300W peak pulse power dissipation range
- 15kV to 30kV ESD voltage ranges (contact and air gap)
- 0.3pF to 17pF diode capacitance range
- 3A to 15A peak pulse current range
Circuit Diagram
Related Kit
Additional Resource
Đã phát hành: 2017-03-23
| Đã cập nhật: 2024-10-08