KYOCERA AVX Hybrid 3dB 90° Couplers
KYOCERA AVX Hybrid 3dB 90° Couplers are based on thin-film multilayer technology and deliver excellent high-frequency performance. These couplers feature rugged construction and are available in a variety of frequency bands from 400MHz to 6GHz. KYOCERA AVX Hybrid 3dB 90° Couplers are compatible with various high-frequency wireless systems and are ideal for wireless communications, LANs, GPS, and vehicle location systems.Features
- Low insertion loss
- High isolation
- Surface mountable
- 90° quadrature
Applications
- Mobile communications
- Satellite TV receivers
- GPS
- Vehicle location systems
- Wireless LANs
Đã phát hành: 2018-06-12
| Đã cập nhật: 2023-09-05