KYOCERA AVX RF Signal Feedback Couplers
KYOCERA AVX RF Signal Feedback Couplers offer a frequency range from 155MHz to 6000MHz and power ratings from 1W to 10W. These directional and high-directivity couplers feature thin-film technology construction for high accuracy and optimal performance. The couplers are available in 0402, 0603, and 0805 case sizes. KYOCERA AVX RF Signal Feedback Couplers are ideal for software-defined radio, Internet of Things (IoT), and satellite communications (SATCOM) applications.Applications
- 5G communications
- LTE
- IoT
- SATCOM
- Instrumentation
- Automotive V2X and advanced driver assist systems (ADAS)
- Software-defined radio
- Tracking and GPS
- High reliability
Additional Resources
Đã phát hành: 2019-03-13
| Đã cập nhật: 2023-05-22